Connector Header Through Hole 76 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-138-01-T-D

DigiKey Part Number
SAM1177-38-ND
Manufacturer
Manufacturer Product Number
TMM-138-01-T-D
Description
CONN HEADER VERT 76POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 76 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-138-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 316
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1092,76900 Kč927,69 Kč
10078,83700 Kč7 883,70 Kč
50070,37480 Kč35 187,40 Kč
1 00067,01827 Kč67 018,27 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 1147
Unit Price: 95,75000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 136,49000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: 136,70000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 131,66000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 129,14000 Kč