
TMM-134-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-34-ND |
Manufacturer | |
Manufacturer Product Number | TMM-134-01-T-D |
Description | CONN HEADER VERT 68POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 68 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-134-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 100 | 74,88730 Kč | 7 488,73 Kč |
| 500 | 66,84924 Kč | 33 424,62 Kč |
| 1 000 | 63,66069 Kč | 63 660,69 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











