Connector Header Through Hole 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-114-01-G-D

DigiKey Part Number
SAM1173-14-ND
Manufacturer
Manufacturer Product Number
TMM-114-01-G-D
Description
CONN HEADER VERT 28POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-114-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 831
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1087,05800 Kč870,58 Kč
10073,98860 Kč7 398,86 Kč
50066,04668 Kč33 023,34 Kč
1 00062,89636 Kč62 896,36 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 34
Unit Price: 274,02000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 312,03000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: 306,15000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 300,48000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 294,60000 Kč