TMM-111-01-G-S-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-108-01-G-S-SM

DigiKey Part Number
SAM1168-08-ND
Manufacturer
Manufacturer Product Number
TMM-108-01-G-S-SM
Description
CONN HEADER SMD 8POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-108-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Factory Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1030,69100 Kč306,91 Kč
10026,07460 Kč2 607,46 Kč
50023,27330 Kč11 636,65 Kč
1 00022,55276 Kč22 552,76 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 84
Unit Price: 131,35000 Kč
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 170,29000 Kč
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 167,14000 Kč
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 163,98000 Kč
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 161,03000 Kč