
TMM-106-06-T-D-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-106-06-T-D-SM-P-TR-ND - Tape & Reel (TR) 612-TMM-106-06-T-D-SM-P-TRCT-ND - Cut Tape (CT) 612-TMM-106-06-T-D-SM-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-106-06-T-D-SM-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-106-06-T-D-SM-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.168" (4.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 100 | 25,21850 Kč | 2 521,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 21,68972 Kč | 9 218,13 Kč |
| 850 | 18,54054 Kč | 15 759,46 Kč |
| 1 275 | 16,94514 Kč | 21 605,05 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |



