TMM-105-01-L-D-SM-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMM-105-01-L-D-SM-A
TMM-105-01-L-D-SM-A
TMM-105-01-L-D-SM-A

TMM-105-01-L-D-SM-A

DigiKey Part Number
SAM15858-ND
Manufacturer
Manufacturer Product Number
TMM-105-01-L-D-SM-A
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-105-01-L-D-SM-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
5030,02160 Kč1 501,08 Kč
10025,48100 Kč2 548,10 Kč
50021,79054 Kč10 895,27 Kč
1 00018,41643 Kč18 416,43 Kč
2 00015,53374 Kč31 067,48 Kč
5 00013,04363 Kč65 218,15 Kč
10 00010,77596 Kč107 759,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč