TMM-103-01-T-S-SM-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-103-01-T-S-SM-P-TR

DigiKey Part Number
SAM14743TR-ND - Tape & Reel (TR)
SAM14743CT-ND - Cut Tape (CT)
SAM14743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMM-103-01-T-S-SM-P-TR
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-103-01-T-S-SM-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
5012,32140 Kč616,07 Kč
1009,95570 Kč995,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,95515 Kč3 982,06 Kč
8008,14009 Kč6 512,07 Kč
1 2007,47889 Kč8 974,67 Kč
2 0006,78213 Kč13 564,26 Kč
Manufacturers Standard Package
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč