
TLW-135-06-G-S | |
|---|---|
DigiKey Part Number | SAM1100-35-ND |
Manufacturer | |
Manufacturer Product Number | TLW-135-06-G-S |
Description | CONN HEADER VERT 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-135-06-G-S Models |
Category | Contact Length - Mating 0.105" (2.67mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.300" (7.62mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 192,34200 Kč | 1 923,42 Kč |
| 100 | 163,48410 Kč | 16 348,41 Kč |
| 500 | 145,94576 Kč | 72 972,88 Kč |
| 1 000 | 138,98765 Kč | 138 987,65 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |




















