TLW-123-05-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-133-05-T-S

DigiKey Part Number
SAM1099-33-ND
Manufacturer
Manufacturer Product Number
TLW-133-05-T-S
Description
CONN HEADER VERT 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-133-05-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,57000 Kč99,57 Kč
1084,68400 Kč846,84 Kč
10071,97000 Kč7 197,00 Kč
50068,47018 Kč34 235,09 Kč
Manufacturers Standard Package
Unit Price without VAT:99,57000 Kč
Unit Price with VAT:120,47970 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 420
Unit Price: 86,31000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 115,35000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 112,83000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 110,09000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 917
Unit Price: 107,57000 Kč