Connector Header Through Hole 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-122-05-G-D

DigiKey Part Number
SAM1094-22-ND
Manufacturer
Manufacturer Product Number
TLW-122-05-G-D
Description
CONN HEADER VERT 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-122-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10184,38300 Kč1 843,83 Kč
100156,71650 Kč15 671,65 Kč
500139,90254 Kč69 951,27 Kč
1 000133,23294 Kč133 232,94 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 225
Unit Price: 231,61000 Kč
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: 329,25000 Kč
CONN HEADER VERT 68POS 2.54MM
In-Stock: 181
Unit Price: 314,55000 Kč
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: 306,15000 Kč
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: 303,84000 Kč