TLW-120-06-F-S
cms-photo-disclaimer

TLW-120-06-F-S

cms-digikey-product-number
TLW-120-06-F-S-ND
cms-manufacturer
cms-manufacturer-product-number
TLW-120-06-F-S
cms-description
LOW PROFILE .025 SQ STRIPS
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
cms-eda-cad-models
TLW-120-06-F-S Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 260
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
180,40000 Kč80,40 Kč
5065,61460 Kč3 280,73 Kč
10055,82440 Kč5 582,44 Kč
50049,57582 Kč24 787,91 Kč
1 00036,66101 Kč36 661,01 Kč
2 00032,99472 Kč65 989,44 Kč
cms-manufacturer-standard-package
Unit Price without VAT:80,40000 Kč
Unit Price with VAT:97,28400 Kč