TLW-109-06-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-112-06-T-D

DigiKey Part Number
SAM1097-12-ND
Manufacturer
Manufacturer Product Number
TLW-112-06-T-D
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-112-06-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,89000 Kč65,89 Kč
1055,88800 Kč558,88 Kč
10047,50560 Kč4 750,56 Kč
50043,46826 Kč21 734,13 Kč
Manufacturers Standard Package
Unit Price without VAT:65,89000 Kč
Unit Price with VAT:79,72690 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 647
Unit Price: 132,40000 Kč
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: 167,98000 Kč
CONN HEADER VERT 68POS 2.54MM
In-Stock: 0
Unit Price: 163,56000 Kč
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: 159,35000 Kč
CONN HEADER VERT 64POS 2.54MM
In-Stock: 0
Unit Price: 154,93000 Kč