TLW-108-05-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-112-05-G-S

DigiKey Part Number
SAM1098-12-ND
Manufacturer
Manufacturer Product Number
TLW-112-05-G-S
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-112-05-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 082
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,73000 Kč70,73 Kč
1060,03500 Kč600,35 Kč
10051,02310 Kč5 102,31 Kč
50047,00170 Kč23 500,85 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73000 Kč
Unit Price with VAT:85,58330 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1155
Unit Price: 151,14000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 199,34000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 194,71000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 314
Unit Price: 190,08000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 314
Unit Price: 185,45000 Kč