Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-103-06-G-S

DigiKey Part Number
SAM1100-03-ND
Manufacturer
Manufacturer Product Number
TLW-103-06-G-S
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-103-06-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Factory Stock: 276
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,94300 Kč219,43 Kč
10018,64200 Kč1 864,20 Kč
50016,63798 Kč8 318,99 Kč
1 00015,84383 Kč15 843,83 Kč
5 00014,14358 Kč70 717,90 Kč
10 00013,46915 Kč134 691,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 899
Unit Price: 150,77000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 220,90000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 215,86000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 210,61000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 314
Unit Price: 205,57000 Kč