
TLH-030-0.50-G-D | |
|---|---|
DigiKey Part Number | 612-TLH-030-0.50-G-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLH-030-0.50-G-D |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 60 | Height Above Board 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 57,77937 Kč | 83 780,09 Kč |
| Unit Price without VAT: | 57,77937 Kč |
|---|---|
| Unit Price with VAT: | 69,91304 Kč |

