Image for TLH-030-0.50-G-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLH-030-0.50-G-D-A

DigiKey Part Number
612-TLH-030-0.50-G-D-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLH-030-0.50-G-D-A
Description
0.50 MM MICRO BLADE & BEAM ULTRA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
60
Height Above Board
0.056" (1.42mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45057,77937 Kč83 780,09 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77937 Kč
Unit Price with VAT:69,91304 Kč