
TLH-020-0.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-TLH-020-0.50-G-D-KTR-ND - Tape & Reel (TR) 612-TLH-020-0.50-G-D-KCT-ND - Cut Tape (CT) 612-TLH-020-0.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-020-0.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 40 | Height Above Board 0.056" (1.42mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 60,98100 Kč | 609,81 Kč |
| 25 | 57,15240 Kč | 1 428,81 Kč |
| 50 | 54,42040 Kč | 2 721,02 Kč |
| 100 | 51,81970 Kč | 5 181,97 Kč |
| 250 | 48,57328 Kč | 12 143,32 Kč |
| 500 | 46,25542 Kč | 23 127,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 37,25318 Kč | 50 291,79 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |

