
TLE-112-01-G-DV-A-K | |
|---|---|
DigiKey Part Number | TLE-112-01-G-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | TLE-112-01-G-DV-A-K |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-112-01-G-DV-A-K Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 96,76958 Kč | 2 322,47 Kč |
| Unit Price without VAT: | 96,76958 Kč |
|---|---|
| Unit Price with VAT: | 117,09119 Kč |

