
TLE-106-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14729TR-ND - Tape & Reel (TR) SAM14729CT-ND - Cut Tape (CT) SAM14729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE-106-01-G-DV-K-TR |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-106-01-G-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 100 | 56,06890 Kč | 5 606,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 43,88606 Kč | 39 497,45 Kč |
| 1 800 | 39,81221 Kč | 71 661,98 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

