
TLE-104-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14723TR-ND - Tape & Reel (TR) SAM14723CT-ND - Cut Tape (CT) SAM14723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE-104-01-G-DV-K-TR |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-104-01-G-DV-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,12500 Kč | 611,25 Kč |
| 100 | 51,93860 Kč | 5 193,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,32395 Kč | 29 859,16 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

