
TFSD-07-28-H-10.00-T-NDS | |
|---|---|
DigiKey Part Number | 612-TFSD-07-28-H-10.00-T-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-07-28-H-10.00-T-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 352,30400 Kč | 3 523,04 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |




