10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD-05-28-G-12.00-S

DigiKey Part Number
612-TFSD-05-28-G-12.00-S-ND
Manufacturer
Manufacturer Product Number
TFSD-05-28-G-12.00-S
Description
.050" TIGER EYE DOUBLE ROW DISCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10153,47400 Kč1 534,74 Kč
25149,48040 Kč3 737,01 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč