TFML-120-02-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFML-120-02-L-D-K-TR

DigiKey Part Number
612-TFML-120-02-L-D-K-TR-ND - Tape & Reel (TR)
612-TFML-120-02-L-D-K-TRCT-ND - Cut Tape (CT)
612-TFML-120-02-L-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFML-120-02-L-D-K-TR
Description
CONN HEADER SMD 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFML-120-02-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.134" (3.39mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,72000 Kč163,72 Kč
10151,43400 Kč1 514,34 Kč
25143,10200 Kč3 577,55 Kč
50137,89460 Kč6 894,73 Kč
100105,81640 Kč10 581,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350105,81640 Kč37 035,74 Kč
70095,19340 Kč66 635,38 Kč
1 05073,73879 Kč77 425,73 Kč
2 45072,38425 Kč177 341,41 Kč
Manufacturers Standard Package
Unit Price without VAT:163,72000 Kč
Unit Price with VAT:198,10120 Kč