Similar

TFM-140-02-H-D-P-TR | |
|---|---|
DigiKey Part Number | TFM-140-02-H-D-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFM-140-02-H-D-P-TR |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
EDA/CAD Models | TFM-140-02-H-D-P-TR Models |
Category | Contact Length - Mating 0.131" (3.33mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104655-5 | TE Connectivity AMP Connectors | 0 | A114713-ND | 171,50770 Kč | Similar |
| 5-104655-5 | TE Connectivity AMP Connectors | 0 | A99312-ND | 127,91317 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 219,34511 Kč | 71 287,16 Kč |
| Unit Price without VAT: | 219,34511 Kč |
|---|---|
| Unit Price with VAT: | 265,40758 Kč |



