Connector Header Through Hole 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-140-01-L-D-WT

DigiKey Part Number
TFM-140-01-L-D-WT-ND
Manufacturer
Manufacturer Product Number
TFM-140-01-L-D-WT
Description
CONN HEADER VERT 80POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-140-01-L-D-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.131" (3.33mm)
Mfr
Contact Length - Post
0.078" (1.98mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.7A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10160,81700 Kč1 608,17 Kč
25149,78440 Kč3 744,61 Kč
50140,06560 Kč7 003,28 Kč
100131,75460 Kč13 175,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč