
TFM-130-02-S-D-WT | |
|---|---|
DigiKey Part Number | SAM8709-ND |
Manufacturer | |
Manufacturer Product Number | TFM-130-02-S-D-WT |
Description | CONN HEADER SMD 60POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-130-02-S-D-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 10 | 174,14300 Kč | 1 741,43 Kč |
| 25 | 165,13400 Kč | 4 128,35 Kč |
| 50 | 156,31200 Kč | 7 815,60 Kč |
| 100 | 155,37350 Kč | 15 537,35 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |



