TFM-125-02-L-D-A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-125-02-L-D-A-K

DigiKey Part Number
TFM-125-02-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
TFM-125-02-L-D-A-K
Description
CONN HEADER SMD 50POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-125-02-L-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,90000 Kč127,90 Kč
10120,06400 Kč1 200,64 Kč
25111,82360 Kč2 795,59 Kč
50104,55420 Kč5 227,71 Kč
10095,34520 Kč9 534,52 Kč
50087,43392 Kč43 716,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,90000 Kč
Unit Price with VAT:154,75900 Kč