
TFM-120-02-L-D-TR | |
|---|---|
DigiKey Part Number | 612-TFM-120-02-L-D-TR-ND - Tape & Reel (TR) 612-TFM-120-02-L-D-TRCT-ND - Cut Tape (CT) 612-TFM-120-02-L-D-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-120-02-L-D-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-02-L-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,74000 Kč | 101,74 Kč |
| 10 | 95,50000 Kč | 955,00 Kč |
| 25 | 88,95000 Kč | 2 223,75 Kč |
| 50 | 83,18240 Kč | 4 159,12 Kč |
| 100 | 75,77130 Kč | 7 577,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 75,77107 Kč | 35 991,26 Kč |
| 950 | 69,17995 Kč | 65 720,95 Kč |
| Unit Price without VAT: | 101,74000 Kč |
|---|---|
| Unit Price with VAT: | 123,10540 Kč |


