
TFM-120-02-L-D-DS | |
|---|---|
DigiKey Part Number | SAM10152-ND |
Manufacturer | |
Manufacturer Product Number | TFM-120-02-L-D-DS |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-02-L-D-DS Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,64000 Kč | 210,64 Kč |
| 10 | 194,64400 Kč | 1 946,44 Kč |
| 25 | 184,02880 Kč | 4 600,72 Kč |
| 50 | 177,35520 Kč | 8 867,76 Kč |
| 100 | 148,99590 Kč | 14 899,59 Kč |
| Unit Price without VAT: | 210,64000 Kč |
|---|---|
| Unit Price with VAT: | 254,87440 Kč |



