Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-103-02-L-DH-TR

DigiKey Part Number
612-TFM-103-02-L-DH-TR-ND - Tape & Reel (TR)
612-TFM-103-02-L-DH-TRCT-ND - Cut Tape (CT)
612-TFM-103-02-L-DH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM-103-02-L-DH-TR
Description
CONN HEADER SMD R/A 6POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-103-02-L-DH-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.225" (5.72mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,19400 Kč671,94 Kč
10057,10830 Kč5 710,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27550,81516 Kč13 974,17 Kč
55045,16669 Kč24 841,68 Kč
1 37540,61853 Kč55 850,48 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč