Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-103-02-L-D-WT-K-TR

DigiKey Part Number
612-TFM-103-02-L-D-WT-K-TR-ND - Tape & Reel (TR)
612-TFM-103-02-L-D-WT-K-TRCT-ND - Cut Tape (CT)
612-TFM-103-02-L-D-WT-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM-103-02-L-D-WT-K-TR
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-103-02-L-D-WT-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
5060,83460 Kč3 041,73 Kč
10053,14070 Kč5 314,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42551,57249 Kč21 918,31 Kč
85045,88925 Kč39 005,86 Kč
1 27541,67900 Kč53 140,73 Kč
Manufacturers Standard Package
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč