
TFM-103-01-L-D-RE1-WT | |
|---|---|
DigiKey Part Number | SAM12043-ND |
Manufacturer | |
Manufacturer Product Number | TFM-103-01-L-D-RE1-WT |
Description | CONN HEADER R/A 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-103-01-L-D-RE1-WT Models |
Category | Contact Length - Mating 0.139" (3.53mm) |
Mfr | Contact Length - Post 0.078" (1.98mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 50 | 56,22640 Kč | 2 811,32 Kč |
| 100 | 47,75910 Kč | 4 775,91 Kč |
| 500 | 44,08352 Kč | 22 041,76 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |




