
TFC-125-32-L-D-A | |
|---|---|
DigiKey Part Number | SAM15823-ND |
Manufacturer | |
Manufacturer Product Number | TFC-125-32-L-D-A |
Description | .050 X .050 TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-125-32-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 Kč | 187,77 Kč |
| 10 | 173,45200 Kč | 1 734,52 Kč |
| 25 | 163,97960 Kč | 4 099,49 Kč |
| 50 | 158,08560 Kč | 7 904,28 Kč |
| 100 | 120,61650 Kč | 12 061,65 Kč |
| 500 | 107,98650 Kč | 53 993,25 Kč |
| 1 000 | 83,14813 Kč | 83 148,13 Kč |
| 2 000 | 79,31640 Kč | 158 632,80 Kč |
| Unit Price without VAT: | 187,77000 Kč |
|---|---|
| Unit Price with VAT: | 227,20170 Kč |



