




TFC-120-02-F-D-A | |
|---|---|
DigiKey Part Number | SAM12945-ND |
Manufacturer | |
Manufacturer Product Number | TFC-120-02-F-D-A |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-120-02-F-D-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.226" (5.74mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Voltage Rating 350VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 25 | 70,90880 Kč | 1 772,72 Kč |
| 50 | 64,86060 Kč | 3 243,03 Kč |
| 100 | 60,89810 Kč | 6 089,81 Kč |
| 500 | 51,93062 Kč | 25 965,31 Kč |
| 1 000 | 46,50797 Kč | 46 507,97 Kč |
| 2 500 | 45,54324 Kč | 113 858,10 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |



