
TFC-110-32-L-D-A | |
|---|---|
DigiKey Part Number | SAM12037-ND |
Manufacturer | |
Manufacturer Product Number | TFC-110-32-L-D-A |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-110-32-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 25 | 94,30400 Kč | 2 357,60 Kč |
| 50 | 87,56800 Kč | 4 378,40 Kč |
| 100 | 83,35800 Kč | 8 335,80 Kč |
| 500 | 63,57100 Kč | 31 785,50 Kč |
| 1 000 | 57,04571 Kč | 57 045,71 Kč |
| 2 500 | 43,78417 Kč | 109 460,43 Kč |
| 5 000 | 41,90508 Kč | 209 525,40 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |







