
TFC-110-02-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-TFC-110-02-F-D-A-K-TR-ND - Tape & Reel (TR) 612-TFC-110-02-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-TFC-110-02-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFC-110-02-F-D-A-K-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-110-02-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,28000 Kč | 77,28 Kč |
25 | 69,98880 Kč | 1 749,72 Kč |
50 | 64,98960 Kč | 3 249,48 Kč |
100 | 61,86510 Kč | 6 186,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 61,86511 Kč | 27 839,30 Kč |
900 | 47,90923 Kč | 43 118,31 Kč |
1 350 | 43,11825 Kč | 58 209,64 Kč |
3 150 | 33,74486 Kč | 106 296,31 Kč |
Unit Price without VAT: | 77,28000 Kč |
---|---|
Unit Price with VAT: | 93,50880 Kč |