
TD-136-T-C | |
|---|---|
DigiKey Part Number | 612-TD-136-T-C-ND |
Manufacturer | |
Manufacturer Product Number | TD-136-T-C |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Connector Turret Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-136-T-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Turret | |
Number of Positions | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,55000 Kč | 215,55 Kč |
| Unit Price without VAT: | 215,55000 Kč |
|---|---|
| Unit Price with VAT: | 260,81550 Kč |

