72 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-136-G-A-1

DigiKey Part Number
612-TD-136-G-A-1-ND
Manufacturer
Manufacturer Product Number
TD-136-G-A-1
Description
.100" DOUBLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header
Contact Finish
Gold
Contact Type
Post
Contact Finish Thickness
20.0µin (0.51µm)
Number of Positions
72
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
6947,50000 Kč5 685,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:947,50000 Kč
Unit Price with VAT:1 146,47500 Kč