
TD-120-T-AA | |
|---|---|
DigiKey Part Number | 612-TD-120-T-AA-ND |
Manufacturer | |
Manufacturer Product Number | TD-120-T-AA |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-120-T-AA Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Tin |
Contact Type Post | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Positions 40 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 102,36273 Kč | 1 125,99 Kč |
| Unit Price without VAT: | 102,36273 Kč |
|---|---|
| Unit Price with VAT: | 123,85890 Kč |


