
TD-107-T-A-1 | |
|---|---|
DigiKey Part Number | 612-TD-107-T-A-1-ND |
Manufacturer | |
Manufacturer Product Number | TD-107-T-A-1 |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-107-T-A-1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Tin |
Contact Type Post | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Positions 14 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 57,10355 Kč | 1 770,21 Kč |
| Unit Price without VAT: | 57,10355 Kč |
|---|---|
| Unit Price with VAT: | 69,09530 Kč |

