
TCSD-25-D-05.91-01-N | |
|---|---|
DigiKey Part Number | TCSD-25-D-05.91-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-05.91-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-05.91-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,08000 Kč | 431,08 Kč |
| 10 | 408,14200 Kč | 4 081,42 Kč |
| 25 | 384,36680 Kč | 9 609,17 Kč |
| 50 | 358,71460 Kč | 17 935,73 Kč |
| 100 | 333,69010 Kč | 33 369,01 Kč |
| 250 | 322,99996 Kč | 80 749,99 Kč |
| Unit Price without VAT: | 431,08000 Kč |
|---|---|
| Unit Price with VAT: | 521,60680 Kč |

