40 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-20-D-04.00-01-F-N

DigiKey Part Number
612-TCSD-20-D-04.00-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-20-D-04.00-01-F-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-20-D-04.00-01-F-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.333' (101.60mm, 4.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10240,42700 Kč2 404,27 Kč
25226,35840 Kč5 658,96 Kč
50211,23980 Kč10 561,99 Kč
100196,54130 Kč19 654,13 Kč
250182,43064 Kč45 607,66 Kč
Manufacturers Standard Package
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč