Parametric Equivalent
Parametric Equivalent

TCSD-20-01 | |
|---|---|
DigiKey Part Number | TCSD-20-01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-01 |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 10 | 192,60800 Kč | 1 926,08 Kč |
| 25 | 171,55760 Kč | 4 288,94 Kč |
| 50 | 140,19300 Kč | 7 009,65 Kč |
| 100 | 117,24850 Kč | 11 724,85 Kč |
| 500 | 109,67092 Kč | 54 835,46 Kč |
| 1 000 | 106,59720 Kč | 106 597,20 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |


