
TCSD-15-D-04.00-01-N | |
|---|---|
DigiKey Part Number | TCSD-15-D-04.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-15-D-04.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-15-D-04.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,28000 Kč | 306,28 Kč |
| 10 | 289,85900 Kč | 2 898,59 Kč |
| 25 | 278,91240 Kč | 6 972,81 Kč |
| 50 | 272,17660 Kč | 13 608,83 Kč |
| 100 | 222,70900 Kč | 22 270,90 Kč |
| 250 | 206,29168 Kč | 51 572,92 Kč |
| 500 | 204,64600 Kč | 102 323,00 Kč |
| Unit Price without VAT: | 306,28000 Kč |
|---|---|
| Unit Price with VAT: | 370,59880 Kč |

