
TCSD-10-D-12.00-01-F-N | |
---|---|
DigiKey Part Number | TCSD-10-D-12.00-01-F-N-ND |
Manufacturer | Samtec Inc. |
Manufacturer Product Number | TCSD-10-D-12.00-01-F-N |
Description | CONNECTOR WITH CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-12.00-01-F-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 215,59000 Kč | 215,59 Kč |
10 | 199,13500 Kč | 1 991,35 Kč |
25 | 188,30320 Kč | 4 707,58 Kč |
50 | 181,42940 Kč | 9 071,47 Kč |
100 | 148,51790 Kč | 14 851,79 Kč |
500 | 137,97792 Kč | 68 988,96 Kč |
Unit Price without VAT: | 215,59000 Kč |
---|---|
Unit Price with VAT: | 260,86390 Kč |