
TCSD-10-D-04.00-01-F-N | |
|---|---|
DigiKey Part Number | SAM10072-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-04.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-04.00-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.333' (101.60mm, 4.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 157,90500 Kč | 1 579,05 Kč |
| 25 | 146,14600 Kč | 3 653,65 Kč |
| 50 | 134,59720 Kč | 6 729,86 Kč |
| 100 | 125,14810 Kč | 12 514,81 Kč |
| 500 | 120,37104 Kč | 60 185,52 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |

