
TCSD-08-01-F-N | |
|---|---|
DigiKey Part Number | SAM12017-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-08-01-F-N |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-08-01-F-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 50 | 102,47020 Kč | 5 123,51 Kč |
| 100 | 81,47220 Kč | 8 147,22 Kč |
| 500 | 51,02556 Kč | 25 512,78 Kč |
| 1 000 | 48,50559 Kč | 48 505,59 Kč |
| 2 000 | 45,56587 Kč | 91 131,74 Kč |
| 5 000 | 41,81668 Kč | 209 083,40 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |


