
TCMD-25-T-08.00-01-N | |
|---|---|
DigiKey Part Number | TCMD-25-T-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-25-T-08.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-25-T-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 320,01000 Kč | 3 200,10 Kč |
| 25 | 301,53120 Kč | 7 538,28 Kč |
| 50 | 281,37320 Kč | 14 068,66 Kč |
| 100 | 268,56650 Kč | 26 856,65 Kč |
| 250 | 251,55604 Kč | 62 889,01 Kč |
| 500 | 242,24972 Kč | 121 124,86 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |


