
TCMD-12-T-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8317-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-12-T-06.00-01-N |
Description | CABLE ASSEM 2MM 24POS M-F 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-12-T-06.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,23000 Kč | 229,23 Kč |
| 10 | 211,76300 Kč | 2 117,63 Kč |
| 25 | 200,18560 Kč | 5 004,64 Kč |
| 50 | 193,02860 Kč | 9 651,43 Kč |
| 100 | 162,08710 Kč | 16 208,71 Kč |
| 500 | 151,77134 Kč | 75 885,67 Kč |
| 1 000 | 146,76060 Kč | 146 760,60 Kč |
| Unit Price without VAT: | 229,23000 Kč |
|---|---|
| Unit Price with VAT: | 277,36830 Kč |



