10 Position Rectangular Header Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Header Connector IDC Tin 28 AWG
TCMD-05-01
TCMD-05-01

TCMD-05-01

DigiKey Part Number
SAM10066-ND
Manufacturer
Manufacturer Product Number
TCMD-05-01
Description
CONN HEADER 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Header Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
TCMD-05-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Factory Stock: 2 665
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
5081,47220 Kč4 073,61 Kč
10064,88380 Kč6 488,38 Kč
50040,73612 Kč20 368,06 Kč
1 00039,26647 Kč39 266,47 Kč
2 00037,79661 Kč75 593,22 Kč
5 00035,02466 Kč175 123,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč